
4606X-101-272LF | |
|---|---|
DigiKey Part Number | 4606X-1-272LF-ND |
Manufacturer | |
Manufacturer Product Number | 4606X-101-272LF |
Description | RES ARRAY 5 RES 2.7K OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-101-272LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP |
Circuit Type Bussed | Supplier Device Package 6-SIP |
Resistance (Ohms) 2.7k | Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 5 | Base Product Number |
Number of Pins 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17700 | €1.77 |
| 25 | €0.14960 | €3.74 |
| 50 | €0.13220 | €6.61 |
| 200 | €0.10520 | €21.04 |
| 400 | €0.09458 | €37.83 |
| 600 | €0.08913 | €53.48 |
| 1.000 | €0.08296 | €82.96 |
| 5.000 | €0.06772 | €338.60 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

