
4604X-102-222LF | |
|---|---|
DigiKey Part Number | 4604X-102-222LF-ND |
Manufacturer | |
Manufacturer Product Number | 4604X-102-222LF |
Description | RES ARRAY 2 RES 2.2K OHM 4SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 300mW Power Per Element Isolated 2 Resistor Network/Array ±100ppm/°C 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4604X-102-222LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 4-SIP |
Circuit Type Isolated | Supplier Device Package 4-SIP |
Resistance (Ohms) 2.2k | Size / Dimension 0.398" L x 0.098" W (10.11mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 2 | Base Product Number |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.13800 | €1.38 |
| 25 | €0.11600 | €2.90 |
| 50 | €0.10240 | €5.12 |
| 100 | €0.09090 | €9.09 |
| 250 | €0.07828 | €19.57 |
| 500 | €0.07036 | €35.18 |
| 1.000 | €0.06362 | €63.62 |
| 5.000 | €0.05160 | €258.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |


