Similar
Similar

4310R-104-221/331L | |
|---|---|
DigiKey Part Number | 4310R-4-221/331L-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-104-221/331L |
Description | RES NTWRK 16 RES MULT OHM 10SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220, 330 Ohm ±2% 200mW Power Per Element Dual Terminator 16 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-104-221/331L Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Dual Terminator | Package / Case 10-SIP |
Resistance (Ohms) 220, 330 | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm) |
Number of Resistors 16 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4610X-104-221/331L | Bourns Inc. | 2.905 | 4610X-4-221/331L-ND | €0.54000 | Similar |
| MSP10A05131AGEJ | Vishay Dale | 0 | MSP10A05131AGEJ-ND | €5.52636 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.54119 | €3,082.38 |
| Unit Price without VAT: | €1.54119 |
|---|---|
| Unit Price with VAT: | €1.84943 |



