
4310R-101-333LF | |
|---|---|
DigiKey Part Number | 4310R-1-333LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-101-333LF |
Description | RES ARRAY 9 RES 33K OHM 10SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-101-333LF Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 33k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.36000 | €4.36 |
| 20 | €2.66450 | €53.29 |
| 40 | €2.41400 | €96.56 |
| 60 | €2.28517 | €137.11 |
| 100 | €2.13940 | €213.94 |
| 260 | €1.90962 | €496.50 |
| 500 | €1.77964 | €889.82 |
| 1.000 | €1.66205 | €1,662.05 |
| 5.000 | €1.45545 | €7,277.25 |
| Unit Price without VAT: | €4.36000 |
|---|---|
| Unit Price with VAT: | €5.23200 |

