Direct
Similar

4310R-101-222 | |
|---|---|
DigiKey Part Number | 4310R-1-222-ND |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | 4310R-101-222 |
Description | RES ARRAY 9 RES 2.2K OHM 10SIP |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 2.2k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4310R-101-222LF | Bourns Inc. | 7.980 | 4310R-1-222LF-ND | €4.36000 | Direct |
| CSC10A012K20GPA | Vishay Dale | 0 | CSC2.2KDD-ND | €2.02835 | Similar |







