Similar

4308R-102-824LF | |
|---|---|
DigiKey Part Number | 4308R-2-824LF-ND |
Manufacturer | |
Manufacturer Product Number | 4308R-102-824LF |
Description | RES ARRAY 4 RES 820K OHM 8SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308R-102-824LF Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 8-SIP |
Resistance (Ohms) 820k | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.784" L x 0.085" W (19.91mm x 2.16mm) |
Number of Resistors 4 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4608X-102-824LF | Bourns Inc. | 1.975 | 4608X-2-824LF-ND | €0.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.32997 | €2,659.94 |
| Unit Price without VAT: | €1.32997 |
|---|---|
| Unit Price with VAT: | €1.59596 |


