Similar
Similar

4306R-102-105LF | |
|---|---|
DigiKey Part Number | 4306R-2-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 4306R-102-105LF |
Description | RES ARRAY 3 RES 1M OHM 6SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4306R-102-105LF Models |
Category | Number of Pins 6 |
Manufacturer Bourns Inc. | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 6-SIP |
Resistance (Ohms) 1M | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.584" L x 0.085" W (14.83mm x 2.16mm) |
Number of Resistors 3 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4606X-102-105LF | Bourns Inc. | 0 | 4606X-2-105LF-ND | €0.22000 | Similar |
| MSP06A031M00GEJ | Vishay Dale | 0 | MSP06A031M00GEJ-ND | €2.54943 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.91000 | €3.91 |
| 10 | €2.64200 | €26.42 |
| 35 | €2.19171 | €76.71 |
| 70 | €1.99357 | €139.55 |
| 105 | €1.89190 | €198.65 |
| 280 | €1.68218 | €471.01 |
| 525 | €1.57109 | €824.82 |
| 1.015 | €1.47098 | €1,493.04 |
| 5.005 | €1.28434 | €6,428.12 |
| Unit Price without VAT: | €3.91000 |
|---|---|
| Unit Price with VAT: | €4.69200 |



