470k Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4116R-1-474LF

DigiKey Part Number
4116R-1-474LF-ND
Manufacturer
Manufacturer Product Number
4116R-1-474LF
Description
RES ARRAY 8 RES 470K OHM 16DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470k Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
4116R-1-474LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
16
Manufacturer
Bourns Inc.
Power Per Element
250mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Isolated
Package / Case
16-DIP (0.300", 7.62mm)
Resistance (Ohms)
470k
Supplier Device Package
16-DIP
Tolerance
±2%
Size / Dimension
0.865" L x 0.300" W (21.97mm x 7.62mm)
Number of Resistors
8
Height - Seated (Max)
0.185" (4.69mm)
Resistor-Ratio-Drift
50ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.880
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€2.56000€2.56
10€1.71200€17.12
25€1.48240€37.06
50€1.33820€66.91
100€1.21590€121.59
250€1.08184€270.46
500€0.99796€498.98
1.000€0.92673€926.73
5.000€0.80000€4,000.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.56000
Unit Price with VAT:€3.07200