2k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3700S-1-202L

DigiKey Part Number
3700S-1-202L-ND
Manufacturer
Manufacturer Product Number
3700S-1-202L
Description
POT 2K OHM 1W WIREWOUND LINEAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 1W Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
3700S-1-202L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
Bourns Inc.
Temperature Coefficient
±50ppm/°C
Series
Rotation
3600°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
2k
Actuator Type
Slotted
Tolerance
±5%
Actuator Length
0.687" (17.46mm)
Power (Watts)
1W
Actuator Diameter
0.093" (2.36mm)
Built in Switch
None
Bushing Thread
1/4-32
Number of Turns
10.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.500" Dia (12.70mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€108.09000€108.09
10€89.54300€895.43
25€83.04000€2,076.00
50€78.42760€3,921.38
100€74.06670€7,406.67
Unit Price without VAT:€108.09000
Unit Price with VAT:€129.70800