5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Hybritron® 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3549H-1AA-502A

DigiKey Part Number
3549H-1AA-502A-ND
Manufacturer
Manufacturer Product Number
3549H-1AA-502A
Description
POT 5K OHM 2W HYBRITRON LINEAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Hybritron® 2W Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
3549H-1AA-502A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
Bourns Inc.
Temperature Coefficient
±100ppm/°C
Series
Rotation
3600°
Packaging
Tray
Resistive Material
Hybritron®
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
5k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.813" (20.64mm)
Power (Watts)
2W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
10.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.885" Dia (22.48mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€41.01000€41.01
10€34.00800€340.08
25€31.54720€788.68
50€29.80000€1,490.00
100€28.14630€2,814.63
250€26.09704€6,524.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€41.01000
Unit Price with VAT:€49.21200