
3547S-1AA-202A | |
|---|---|
DigiKey Part Number | 3547S-1AA-202A-ND |
Manufacturer | |
Manufacturer Product Number | 3547S-1AA-202A |
Description | POT 2K OHM 1W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±50ppm/°C |
Series | Rotation 1080° |
Packaging Tray | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 2k | Actuator Type Slotted |
Tolerance ±3% | Actuator Length 0.813" (20.64mm) |
Power (Watts) 1W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 3.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.885" Dia (22.48mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.99000 | €25.99 |
| 10 | €21.57100 | €215.71 |
| 30 | €19.71700 | €591.51 |
| 50 | €18.90760 | €945.38 |
| 100 | €17.85970 | €1,785.97 |
| 250 | €16.56064 | €4,140.16 |
| 500 | €15.63986 | €7,819.93 |
| Unit Price without VAT: | €25.99000 |
|---|---|
| Unit Price with VAT: | €31.18800 |














