
3547H-1AA-502A | |
|---|---|
DigiKey Part Number | 3547H-1AA-502A-ND |
Manufacturer | |
Manufacturer Product Number | 3547H-1AA-502A |
Description | POT 5K OHM 1W HYBRITRON LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Hybritron® 1W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Rotation 1080° |
Packaging Tray | Resistive Material Hybritron® |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.813" (20.64mm) |
Power (Watts) 1W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 3.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.885" Dia (22.48mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €45.89000 | €45.89 |
| 10 | €38.05300 | €380.53 |
| 30 | €34.77433 | €1,043.23 |
| 50 | €33.34320 | €1,667.16 |
| 100 | €31.49210 | €3,149.21 |
| 250 | €29.19892 | €7,299.73 |
| Unit Price without VAT: | €45.89000 |
|---|---|
| Unit Price with VAT: | €55.06800 |














