Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3386X-1-205T | |
|---|---|
DigiKey Part Number | 3386X-1-205T-ND |
Manufacturer | |
Manufacturer Product Number | 3386X-1-205T |
Description | TRIMMER 2M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386X-1-205T Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Finger Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386C-1-205T | Bourns Inc. | 0 | 3386C-1-205T-ND | €1.73455 | Parametric Equivalent |
| 3386C-1-205TLF | Bourns Inc. | 0 | 3386C-1-205TLF-ND | €1.25500 | Parametric Equivalent |
| 3386H-1-205TLF | Bourns Inc. | 0 | 3386H-1-205TLF-ND | €1.25500 | Parametric Equivalent |
| 3386X-1-205TLF | Bourns Inc. | 0 | 3386X-1-205TLF-ND | €1.24940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.73455 | €346.91 |
| Unit Price without VAT: | €1.73455 |
|---|---|
| Unit Price with VAT: | €2.08146 |




