Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

3386P-1-204T | |
|---|---|
DigiKey Part Number | 3386P-1-204T-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-204T |
Description | TRIMMER 200K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-1-204T Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Finger Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386F-1-204T | Bourns Inc. | 0 | 3386F-1-204T-ND | €1.73455 | Parametric Equivalent |
| 3386F-1-204TLF | Bourns Inc. | 262 | 3386F-1-204TLF-ND | €1.92000 | Parametric Equivalent |
| 3386P-1-204TLF | Bourns Inc. | 111 | 3386P-1-204TLF-ND | €1.86000 | Parametric Equivalent |
| M63M204KB30T607 | Vishay Spectrol | 163 | 693-M63M204KB30T607-ND | €7.22000 | Direct |
| M63P204KB30T607 | Vishay Spectrol | 0 | 693-M63P204KB30T607-ND | €4.88010 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.88255 | €376.51 |
| Unit Price without VAT: | €1.88255 |
|---|---|
| Unit Price with VAT: | €2.25906 |





