
3361P-1-102G | |
|---|---|
DigiKey Part Number | 118-3361P-1-102GTR-ND - Tape & Reel (TR) 118-3361P-1-102GCT-ND - Cut Tape (CT) 118-3361P-1-102GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361P-1-102G |
Description | TRIMMER 1KOHM 0.5W GULL WING TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361P-1-102G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style Gull Wing |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3361P-1-102GLF | Bourns Inc. | 8.510 | 3361P-102GLFCT-ND | €0.93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.37000 | €1.37 |
| 10 | €1.15400 | €11.54 |
| 25 | €1.07680 | €26.92 |
| 50 | €1.02200 | €51.10 |
| 100 | €0.96950 | €96.95 |
| 250 | €0.90380 | €225.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.83059 | €622.94 |
| Unit Price without VAT: | €1.37000 |
|---|---|
| Unit Price with VAT: | €1.64400 |

