Similar
Parametric Equivalent

3339W-1-105LF | |
|---|---|
DigiKey Part Number | 3339W-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 3339W-1-105LF |
Description | TRIMMER 1M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339W-1-105LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 4.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.320" Face (9.53mm x 8.13mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV12T105A01B00 | Bourns Inc. | 0 | PV12T105A01B00-ND | €3.70170 | Similar |
| 3339W-1-105 | Bourns Inc. | 0 | 3339W-105-ND | €5.99730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.13230 | €413.23 |
| Unit Price without VAT: | €4.13230 |
|---|---|
| Unit Price with VAT: | €4.95876 |



