Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent

3314S-2-204E | |
|---|---|
DigiKey Part Number | 3314S-2-204E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3314S-2-204E |
Description | TRIMMER 200K OHM 0.25W J LEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314S-2-204E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3314S-1-204E | Bourns Inc. | 0 | 3314S-204ETR-ND | €1.10738 | Parametric Equivalent |
| 3314S-3-204E | Bourns Inc. | 0 | 3314S-3-204ETR-ND | €1.23295 | Parametric Equivalent |
| ST-42ETA204 | Nidec Components | 0 | 563-ST-42ETA204TR-ND | €0.82884 | Similar |
| ST-4ETA204 | Nidec Components | 420 | 563-ST-4ETA204CT-ND | €1.32000 | Similar |
| ST-42ETG204 | Nidec Components | 0 | 563-ST-42ETG204TR-ND | €1.06528 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.23295 | €246.59 |
| Unit Price without VAT: | €1.23295 |
|---|---|
| Unit Price with VAT: | €1.47954 |





