Similar
Similar
Similar
Similar
Similar

3314J-1-104G | |
|---|---|
DigiKey Part Number | 3314J-1-104G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3314J-1-104G |
Description | TRIMMER 100KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314J-1-104G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23AR100KLFTR | TT Electronics/BI | 540 | 987-1007-1-ND | €10.14000 | Similar |
| ST-42ETA104 | Nidec Components | 0 | 563-ST-42ETA104TR-ND | €6.18290 | Similar |
| ST-4ETA104 | Nidec Components | 2.297 | 563-ST-4ETA104CT-ND | €9.13000 | Similar |
| TS4YJ104MR10 | Vishay Sfernice | 0 | 716-TS4YJ104MR10TR-ND | €8.18240 | Similar |
| TS53YJ104MR10 | Vishay Sfernice | 334 | TS53YJ-100KCT-ND | €16.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.76343 | €2,290.29 |
| Unit Price without VAT: | €0.76343 |
|---|---|
| Unit Price with VAT: | €0.91612 |






