Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

3314G-1-201G | |
|---|---|
DigiKey Part Number | 3314G-1-201G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3314G-1-201G |
Description | TRIMMER 200 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314G-1-201G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3314G-1-201E | Bourns Inc. | 4.648 | 3314G-201ECT-ND | €1.33000 | Parametric Equivalent |
| 3314G-2-201E | Bourns Inc. | 474 | 118-3314G-2-201ECT-ND | €1.33000 | Parametric Equivalent |
| ST-42ETB200 | Nidec Components | 0 | 563-ST-42ETB200TR-ND | €0.82884 | Similar |
| ST-42ETB201 | Nidec Components | 0 | 563-ST-42ETB201TR-ND | €0.82884 | Similar |
| ST-42ETH200 | Nidec Components | 0 | 563-ST-42ETH200TR-ND | €1.06528 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.76343 | €2,290.29 |
| Unit Price without VAT: | €0.76343 |
|---|---|
| Unit Price with VAT: | €0.91612 |







