1 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269X-1-105GLF

DigiKey Part Number
118-3269X-1-105GLFTR-ND - Tape & Reel (TR)
118-3269X-1-105GLFCT-ND - Cut Tape (CT)
118-3269X-1-105GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3269X-1-105GLF
Description
TRIMMER 1M OHM 0.25W GW SIDE ADJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269X-1-105GLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 MOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.59000€3.59
10€2.98400€29.84
25€2.77160€69.29
50€2.62020€131.01
100€2.47640€247.64
250€2.29768€574.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.17064€1,085.32
1.000€2.05035€2,050.35
1.500€1.98300€2,974.50
2.500€1.90120€4,753.00
3.500€1.84915€6,472.03
Manufacturers Standard Package
Unit Price without VAT:€3.59000
Unit Price with VAT:€4.30800