
3269W-1-204GLF | |
|---|---|
DigiKey Part Number | 3269W-1-204GLFTR-ND - Tape & Reel (TR) 3269W-1-204GLFCT-ND - Cut Tape (CT) 3269W-1-204GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3269W-1-204GLF |
Description | TRIMMER 200K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-204GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.59000 | €3.59 |
| 10 | €2.98400 | €29.84 |
| 25 | €2.77160 | €69.29 |
| 50 | €2.62020 | €131.01 |
| 100 | €2.47640 | €247.64 |
| 250 | €2.29768 | €574.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.17064 | €1,085.32 |
| 1.000 | €2.05035 | €2,050.35 |
| 1.500 | €1.98300 | €2,974.50 |
| 2.500 | €1.90120 | €4,753.00 |
| 3.500 | €1.84915 | €6,472.03 |
| Unit Price without VAT: | €3.59000 |
|---|---|
| Unit Price with VAT: | €4.30800 |

