
3266Y-1-203 | |
|---|---|
DigiKey Part Number | 118-3266Y-1-203-ND |
Manufacturer | |
Manufacturer Product Number | 3266Y-1-203 |
Description | TRIMMER 20K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266Y-1-203 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 64YR20KLF | TT Electronics/BI | 537 | 987-1777-5-ND | €2.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.27000 | €4.27 |
| 10 | €3.55600 | €35.56 |
| 25 | €3.30240 | €82.56 |
| 50 | €3.12160 | €156.08 |
| 100 | €2.95020 | €295.02 |
| 300 | €2.69637 | €808.91 |
| 500 | €2.58556 | €1,292.78 |
| 1.000 | €2.44220 | €2,442.20 |
| Unit Price without VAT: | €4.27000 |
|---|---|
| Unit Price with VAT: | €5.12400 |

