
3266Y-1-105LF | |
|---|---|
DigiKey Part Number | 3266Y-1-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 3266Y-1-105LF |
Description | TRIMMER 1M OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266Y-1-105LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.95000 | €2.95 |
| 10 | €2.45400 | €24.54 |
| 25 | €2.27960 | €56.99 |
| 50 | €2.15500 | €107.75 |
| 100 | €2.03690 | €203.69 |
| 300 | €1.86200 | €558.60 |
| 500 | €1.78558 | €892.79 |
| 1.000 | €1.68669 | €1,686.69 |
| 5.000 | €1.47713 | €7,385.65 |
| Unit Price without VAT: | €2.95000 |
|---|---|
| Unit Price with VAT: | €3.54000 |

