
3252W-1-202MLF | |
|---|---|
DigiKey Part Number | 3252W-1-202MLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3252W-1-202MLF |
Description | TRIMMER 2K OHM 0.75W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.75W, 3/4W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Panel Mount, Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €14.21390 | €1,421.39 |
| Unit Price without VAT: | €14.21390 |
|---|---|
| Unit Price with VAT: | €17.05668 |

