
3224W-1-105G | |
|---|---|
DigiKey Part Number | 118-3224W-1-105GTR-ND - Tape & Reel (TR) 118-3224W-1-105GCT-ND - Cut Tape (CT) 118-3224W-1-105GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-1-105G |
Description | TRIMMER 1M OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-1-105G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 MOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3224W-1-105E | Bourns Inc. | 1.161 | 118-3224W-1-105ECT-ND | €3.34000 | Parametric Equivalent |
| 3224W-2-105E | Bourns Inc. | 166 | 118-3224W-2-105ECT-ND | €3.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.34000 | €3.34 |
| 10 | €2.78000 | €27.80 |
| 25 | €2.58200 | €64.55 |
| 50 | €2.44100 | €122.05 |
| 100 | €2.30720 | €230.72 |
| 250 | €2.14076 | €535.19 |
| 500 | €2.02242 | €1,011.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.91038 | €1,910.38 |
| 2.000 | €1.80434 | €3,608.68 |
| 3.000 | €1.74499 | €5,234.97 |
| 5.000 | €1.67295 | €8,364.75 |
| Unit Price without VAT: | €3.34000 |
|---|---|
| Unit Price with VAT: | €4.00800 |


