3224J-2-104E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 1.068
Unit Price: €3.37000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €1.98407
Datasheet
100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224J-2-104E

DigiKey Part Number
3224J-2-104E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3224J-2-104E
Description
TRIMMER 100K OHM 0.25W J LEAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224J-2-104E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3224J-1-104EBourns Inc.1.0683224J-1-104ECT-ND€3.37000Parametric Equivalent
3224J-1-104GBourns Inc.03224J-1-104G-ND€1.98407Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.27886€1,139.43
Manufacturers Standard Package
Unit Price without VAT:€2.27886
Unit Price with VAT:€2.73463