Similar
Similar

3224G-2-103E | |
|---|---|
DigiKey Part Number | 3224G-2-103E-ND - Tape & Reel (TR) |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | 3224G-2-103E |
Description | TRIMMER 10K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224G-2-103E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3224J-1-103E | Bourns Inc. | 4.448 | 3224J-103ECT-ND | €3.34000 | Similar |
| 84PR10KLF | TT Electronics/BI | 479 | 987-1152-ND | €3.05000 | Similar |
| 84XR10KLF | TT Electronics/BI | 606 | 987-1555-ND | €3.05000 | Similar |
| 84XR10KLFTR | TT Electronics/BI | 0 | 987-1811-2-ND | €1.85154 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.26076 | €1,130.38 |
| Unit Price without VAT: | €2.26076 |
|---|---|
| Unit Price with VAT: | €2.71291 |




