
3214W-1-504E | |
|---|---|
DigiKey Part Number | 3214W-1-504ETR-ND - Tape & Reel (TR) 3214W-1-504ECT-ND - Cut Tape (CT) 3214W-1-504EDKR-ND - Digi-Reel® |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | 3214W-1-504E |
Description | TRIMMER 500KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214W-1-504E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.14000 | €2.14 |
| 10 | €1.78800 | €17.88 |
| 25 | €1.66120 | €41.53 |
| 50 | €1.57100 | €78.55 |
| 100 | €1.48500 | €148.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.37816 | €344.54 |
| 500 | €1.30216 | €651.08 |
| 750 | €1.25956 | €944.67 |
| 1.250 | €1.20778 | €1,509.73 |
| 1.750 | €1.17479 | €2,055.88 |
| 2.500 | €1.14079 | €2,851.97 |
| Unit Price without VAT: | €2.14000 |
|---|---|
| Unit Price with VAT: | €2.56800 |


