
3009Y-1-103LF | |
|---|---|
DigiKey Part Number | 3009Y-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3009Y-1-103LF |
Description | TRIMMER 10KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3009Y-1-103LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.354" x 0.190" Face (8.98mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3009P-1-103 | Bourns Inc. | 133 | 3009P-103-ND | €3.31000 | Parametric Equivalent |
| 3009P-1-103LF | Bourns Inc. | 275 | 3009P-103LF-ND | €2.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.29000 | €2.29 |
| 10 | €1.91200 | €19.12 |
| 25 | €1.77680 | €44.42 |
| 50 | €1.68000 | €84.00 |
| 100 | €1.58800 | €158.80 |
| 300 | €1.45187 | €435.56 |
| 500 | €1.39236 | €696.18 |
| 1.000 | €1.31532 | €1,315.32 |
| 5.000 | €1.15199 | €5,759.95 |
| Unit Price without VAT: | €2.29000 |
|---|---|
| Unit Price with VAT: | €2.74800 |

