
3006W-1-503LF | |
|---|---|
DigiKey Part Number | 3006W-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006W-1-503LF |
Description | TRIMMER 50KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006W-1-503LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 10 | €1.35600 | €13.56 |
| 25 | €1.26000 | €31.50 |
| 50 | €1.19160 | €59.58 |
| 100 | €1.12650 | €112.65 |
| 300 | €1.03017 | €309.05 |
| 500 | €0.98802 | €494.01 |
| 1.000 | €0.93345 | €933.45 |
| 5.000 | €0.81765 | €4,088.25 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €1.94400 |


