
2100LL-221-H-RC | |
|---|---|
DigiKey Part Number | M1416-ND |
Manufacturer | |
Manufacturer Product Number | 2100LL-221-H-RC |
Description | FIXED IND 220UH 3.5A 53 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Toroidal Inductor 3.5 A 53mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2100LL-221-H-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 53mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Material - Core | Size / Dimension 0.860" Dia (21.84mm) |
Inductance | Height - Seated (Max) 0.450" (11.43mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.75000 | €2.75 |
| 10 | €2.26300 | €22.63 |
| 25 | €2.09400 | €52.35 |
| 50 | €1.97440 | €98.72 |
| 144 | €1.80493 | €259.91 |
| 288 | €1.70198 | €490.17 |
| 576 | €1.60507 | €924.52 |
| 1.008 | €1.53096 | €1,543.21 |
| 2.592 | €1.42358 | €3,689.92 |
| Unit Price without VAT: | €2.75000 |
|---|---|
| Unit Price with VAT: | €3.30000 |

