
2057-40-BT1LF | |
|---|---|
DigiKey Part Number | 118-2057-40-BT1LFTR-ND - Tape & Reel (TR) 118-2057-40-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2057-40-BT1LF |
Description | GDT 400V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2057-40-BT1LF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 400 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R400TA-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 5.000 | 5789-2R400TA-5TR-ND | €1.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 5 | €0.62800 | €3.14 |
| 10 | €0.57900 | €5.79 |
| 50 | €0.47980 | €23.99 |
| 100 | €0.44280 | €44.28 |
| 250 | €0.39804 | €99.51 |
| 500 | €0.36708 | €183.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.33843 | €338.43 |
| 2.000 | €0.31188 | €623.76 |
| 3.000 | €0.29724 | €891.72 |
| 5.000 | €0.27970 | €1,398.50 |
| 7.000 | €0.26865 | €1,880.55 |
| 10.000 | €0.25816 | €2,581.60 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

