
2053-60-SM-RPLF | |
|---|---|
DigiKey Part Number | 2053-60-SM-RPLFTR-ND - Tape & Reel (TR) 2053-60-SM-RPLFCT-ND - Cut Tape (CT) 2053-60-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2053-60-SM-RPLF |
Description | GDT 600V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 3000A (3kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2053-60-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 5 | €0.60600 | €3.03 |
| 10 | €0.55900 | €5.59 |
| 50 | €0.46400 | €23.20 |
| 100 | €0.42820 | €42.82 |
| 250 | €0.38488 | €96.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.33136 | €298.22 |
| 1.800 | €0.30539 | €549.70 |
| 2.700 | €0.29108 | €785.92 |
| 4.500 | €0.27392 | €1,232.64 |
| 6.300 | €0.26313 | €1,657.72 |
| 9.000 | €0.25210 | €2,268.90 |
| 22.500 | €0.24850 | €5,591.25 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |

