Gas Discharge Tube 350 V 3000A (3kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2053-35-SM-RPLF

DigiKey Part Number
118-2053-35-SM-RPLFTR-ND - Tape & Reel (TR)
118-2053-35-SM-RPLFCT-ND - Cut Tape (CT)
118-2053-35-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2053-35-SM-RPLF
Description
GDT 350V 3KA 2 POLE SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 3000A (3kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2053-35-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
3000A (3kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.579
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.76000€0.76
5€0.62800€3.14
10€0.57900€5.79
50€0.47980€23.99
100€0.44280€44.28
250€0.39804€99.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900€0.34266€308.39
1.800€0.31578€568.40
2.700€0.30098€812.65
4.500€0.28324€1,274.58
6.300€0.27207€1,714.04
9.000€0.26066€2,345.94
Manufacturers Standard Package
Unit Price without VAT:€0.76000
Unit Price with VAT:€0.91200