
2037-25-A | |
|---|---|
DigiKey Part Number | 2037-25-A-ND |
Manufacturer | |
Manufacturer Product Number | 2037-25-A |
Description | GDT 250V 5KA 2 POLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 5000A (5kA) ±15% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2037-25-A Models |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type User Defined |
Part Status Obsolete | Package / Case Cylinder No Lead |
Voltage - DC Spark Over (Nom) 250 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |

