Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2027-A-15-SMLF | |
|---|---|
DigiKey Part Number | 118-2027-A-15-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-A-15-SMLF |
Description | GDT AECQ SMD 150V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Bourns Inc. | Tolerance ±15% |
Series | Number of Poles 2 |
Packaging Bag | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 150 V | Package / Case 2-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-15-SM-RPLF | Bourns Inc. | 2.863 | 2027-15-SM-RPLFCT-ND | €1.35000 | Parametric Equivalent |
| 2027-15-SMLF | Bourns Inc. | 4.930 | 118-2027-15-SMLF-ND | €1.22000 | Parametric Equivalent |
| 2027-A-15-SM-RPLF | Bourns Inc. | 0 | 118-2027-A-15-SM-RPLFTR-ND | €0.77496 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.77496 | €774.96 |
| Unit Price without VAT: | €0.77496 |
|---|---|
| Unit Price with VAT: | €0.92995 |



