MFR Recommended

2027-15-SM | |
|---|---|
DigiKey Part Number | 2027-15-SM-ND |
Manufacturer | |
Manufacturer Product Number | 2027-15-SM |
Description | GDT 150V 10KA 2 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2027-15-SM Models |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 150 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-15-SMLF | Bourns Inc. | 4.930 | 118-2027-15-SMLF-ND | €1.22000 | MFR Recommended |


