
2027-15-BT1LF | |
|---|---|
DigiKey Part Number | 118-2027-15-BT1LFTR-ND - Tape & Reel (TR) 118-2027-15-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2027-15-BT1LF |
Description | GDT 150V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-15-BT1LF Models |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 150 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-15-B10LF | Bourns Inc. | 265 | 2027-15-B10LF-ND | €1.47000 | Parametric Equivalent |
| 2027-15-BLF | Bourns Inc. | 284 | 2027-15-BLF-ND | €1.50000 | Parametric Equivalent |
| 2027-15-CLF | Bourns Inc. | 926 | 118-2027-15-CLF-ND | €1.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.65000 | €1.65 |
| 5 | €1.36600 | €6.83 |
| 10 | €1.26000 | €12.60 |
| 50 | €1.04560 | €52.28 |
| 100 | €0.96460 | €96.46 |
| 250 | €0.86684 | €216.71 |
| 500 | €0.79918 | €399.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.73648 | €736.48 |
| 2.000 | €0.67833 | €1,356.66 |
| 3.000 | €0.64627 | €1,938.81 |
| 5.000 | €0.60783 | €3,039.15 |
| 7.000 | €0.60768 | €4,253.76 |
| Unit Price without VAT: | €1.65000 |
|---|---|
| Unit Price with VAT: | €1.98000 |

