Surge Protection Device (SPD) 600VAC MCOV 2 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1280-2S-480

DigiKey Part Number
118-1280-2S-480-ND
Manufacturer
Manufacturer Product Number
1280-2S-480
Description
SPD TYPE 1/TYPE 2 600VAC MCOV
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 600VAC MCOV 2 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
600VAC
Manufacturer
Bourns Inc.
Current - Discharge (Nom) (8/20µS)
20 kA
Series
Current - Discharge (Max) (8/20µS)
50 kA
Packaging
Box
Current - Short Circuit Rating (SCCR)
25 kA
Part Status
Active
Voltage - Protection Level (VP) (2416)
2.5 kV
Type
Type 1, Type 2
Operating Temperature
-40°C ~ 85°C
Form
Base + Module
Features
Remote Signaling Contacts
Number of Poles
2
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
60€40.37033€2,422.22
Manufacturers Standard Package
Unit Price without VAT:€40.37033
Unit Price with VAT:€48.44440