Surge Protection Device (SPD) 150VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surge Protection Device (SPD) 150VAC MCOV 1 Pole
Bourns Surge Protection Device (SPD) Disconnect Demonstration

1250-1S-120

DigiKey Part Number
1250-1S-120-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
1250-1S-120
Description
SPD TYPE 2/TYPE 4 150VAC MCOV
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 150VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Discharge (Max) (8/20µS)
50 kA
Manufacturer
Bourns Inc.
Current - Short Circuit Rating (SCCR)
100 kA
Series
Voltage - Protection Rating (VPR)
700 V
Packaging
Bulk
Voltage - Protection Level (VP) (2416)
900 V
Part Status
Active
Operating Temperature
-50°C ~ 85°C
Type
Type 2, Type 4
Features
Remote Signaling Contacts, Thermally Protected
Form
Base + Module
Mounting Type
DIN Rail
Number of Poles
1
Approval Agency
CE, CSA, UR
Voltage - Continuous Operating (Max) (MCOV)
150VAC
Base Product Number
Current - Discharge (Nom) (8/20µS)
20 kA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€97.00000€97.00
5€80.43800€402.19
10€74.17500€741.75
96€56.75823€5,448.79
Manufacturers Standard Package
Unit Price without VAT:€97.00000
Unit Price with VAT:€116.40000