Surge Protection Device (SPD) 150VAC MCOV 4 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surge Protection Device (SPD) 150VAC MCOV 4 Pole
Bourns Surge Protection Device (SPD) Disconnect Demonstration

1210-4S-120

DigiKey Part Number
1210-4S-120-ND
Manufacturer
Manufacturer Product Number
1210-4S-120
Description
SPD TYPE 2/TYPE 4 150VAC MCOV
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 150VAC MCOV 4 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Discharge (Max) (8/20µS)
100 kA
Manufacturer
Bourns Inc.
Current - Short Circuit Rating (SCCR)
100 kA
Series
Voltage - Protection Rating (VPR)
600 V
Packaging
Bulk
Voltage - Protection Level (VP) (2416)
900 V
Part Status
Active
Operating Temperature
-50°C ~ 85°C
Type
Type 2, Type 4
Features
Remote Signaling Contacts, Thermally Protected
Form
Module Only
Mounting Type
DIN Rail
Number of Poles
4
Approval Agency
CE, CSA, UL
Voltage - Continuous Operating (Max) (MCOV)
150VAC
Base Product Number
Current - Discharge (Nom) (8/20µS)
20 kA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
24€276.44333€6,634.64
Manufacturers Standard Package
Unit Price without VAT:€276.44333
Unit Price with VAT:€331.73200