


1210-1S-600 | |
|---|---|
DigiKey Part Number | 1210-1S-600-ND |
Manufacturer | |
Manufacturer Product Number | 1210-1S-600 |
Description | SPD TYPE 2/TYPE 4 840VAC MCOV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 840VAC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Max) (8/20µS) 100 kA |
Manufacturer Bourns Inc. | Current - Short Circuit Rating (SCCR) 100 kA |
Series | Voltage - Protection Rating (VPR) 3 kV |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 4 kV |
Part Status Active | Operating Temperature -50°C ~ 85°C |
Type Type 2, Type 4 | Features Remote Signaling Contacts, Thermally Protected |
Form Module Only | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency CE, CSA, UL |
Voltage - Continuous Operating (Max) (MCOV) 840VAC | Base Product Number |
Current - Discharge (Nom) (8/20µS) 20 kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | €126.42260 | €12,136.57 |
| Unit Price without VAT: | €126.42260 |
|---|---|
| Unit Price with VAT: | €151.70712 |

