
1140-122K-RC | |
|---|---|
DigiKey Part Number | M8382-ND |
Manufacturer | |
Manufacturer Product Number | 1140-122K-RC |
Description | FIXED IND 1.2MH 3.4A 232 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Drum Core, Wirewound Inductor 3.4 A 232mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1140-122K-RC Models |
Category | Current - Saturation (Isat) 5.9A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 232mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 1.500" Dia (38.10mm) |
Tolerance ±10% | Height - Seated (Max) 1.030" (26.16mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.94000 | €11.94 |
| 10 | €9.82000 | €98.20 |
| 25 | €9.08560 | €227.14 |
| 70 | €8.32743 | €582.92 |
| 140 | €7.85371 | €1,099.52 |
| 280 | €7.40771 | €2,074.16 |
| 560 | €7.19229 | €4,027.68 |
| Unit Price without VAT: | €11.94000 |
|---|---|
| Unit Price with VAT: | €14.32800 |

