1130-1R2M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: €4.75613
Datasheet
1.2 µH Unshielded Drum Core, Wirewound Inductor 21 A 3mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1130-1R2M

DigiKey Part Number
M6284-ND
Manufacturer
Manufacturer Product Number
1130-1R2M
Description
FIXED IND 1.2UH 21A 3 MOHM TH
Customer Reference
Detailed Description
1.2 µH Unshielded Drum Core, Wirewound Inductor 21 A 3mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
1.100" Dia (27.94mm)
Height - Seated (Max)
0.840" (21.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes