
SHUTTLE BOARD 3.0 BMX160 | |
|---|---|
DigiKey Part Number | 828-SHUTTLEBOARD3.0BMX160-ND |
Manufacturer | |
Manufacturer Product Number | SHUTTLE BOARD 3.0 BMX160 |
Description | SHUTTLE BOARD 3.0 BMX160 |
Customer Reference | |
Detailed Description | BMX160 Accelerometer, Gyroscope, Magnetometer Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part BMX160 |
Manufacturer Bosch Sensortec | Contents Board(s) |
Packaging Box | Interconnect System Shuttle Board 3.0 Socket |
Part Status Obsolete | Primary Attributes (±2/±4/±8/±16)g, (±125/±250/±500/±1000/±2000)dps, (±1300/±2500)µT |
Type Sensor | Secondary Attributes I2C/SPI Interface(s) |
Function Accelerometer, Gyroscope, Magnetometer | Base Product Number |


