
BT512471 | |
|---|---|
DigiKey Part Number | 4777-BT512471-ND |
Manufacturer | |
Manufacturer Product Number | BT512471 |
Description | COAX CBL SMA TO SMA 30' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 360.0" (9.1m) 30.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 360.0" (9.1m) 30.0' | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Low Loss Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.45000 | €42.45 |
| 50 | €40.33000 | €2,016.50 |
| 100 | €39.48080 | €3,948.08 |
| Unit Price without VAT: | €42.45000 |
|---|---|
| Unit Price with VAT: | €50.94000 |

