
TO-18-100 | |
|---|---|
DigiKey Part Number | TO-18-100-ND |
Manufacturer | |
Manufacturer Product Number | TO-18-100 |
Description | SPACER TUBULAR GEN PURP 0.100" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular 0.100" (2.54mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-18-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose - Axial, Radial | |
Material | - | |
Color | Natural | |
Features | Wash Away | |
Length | 0.100" (2.54mm) | |
Width | - | |
Height | 0.100" (2.54mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.10200 | €1.02 |
| 100 | €0.07060 | €7.06 |
| 500 | €0.05614 | €28.07 |
| 1.000 | €0.05135 | €51.35 |
| 2.000 | €0.04726 | €94.52 |
| 5.000 | €0.04275 | €213.75 |
| 10.000 | €0.03994 | €399.40 |
| 25.000 | €0.03685 | €921.25 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

