
SMTL4-BC-RY | |
|---|---|
DigiKey Part Number | SMTL4-BC-RY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMTL4-BC-RY |
Description | LED RED/YLW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 640nm Red, 585nm Yellow LED Indication - Discrete 1.85V Red, 1.9V Yellow 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL4-BC-RY Models |
Category | Voltage - Forward (Vf) (Typ) 1.85V Red, 1.9V Yellow |
Mfr | Current - Test 20mA Red, 20mA Yellow |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.05mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.37600 | €752.00 |
| 4.000 | €0.35790 | €1,431.60 |
| 6.000 | €0.34862 | €2,091.72 |
| 10.000 | €0.33815 | €3,381.50 |
| 14.000 | €0.33193 | €4,647.02 |
| 20.000 | €0.32587 | €6,517.40 |
| Unit Price without VAT: | €0.37600 |
|---|---|
| Unit Price with VAT: | €0.45120 |

