
SMS1105PGC | |
|---|---|
DigiKey Part Number | 492-1274-2-ND - Tape & Reel (TR) 492-1274-1-ND - Cut Tape (CT) 492-1274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS1105PGC |
Description | LED GREEN CLEAR 2PLCC SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 529nm LED Indication - Discrete 3.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMS1105PGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €0.84100 | €8.41 |
| 100 | €0.63080 | €63.08 |
| 500 | €0.53734 | €268.67 |
| 1.000 | €0.50679 | €506.79 |
| 2.000 | €0.48091 | €961.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.45896 | €1,835.84 |
| 8.000 | €0.44039 | €3,523.12 |
| 12.000 | €0.43089 | €5,170.68 |
| 20.000 | €0.42017 | €8,403.40 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.42800 |




