
RHD-1660-F6PZR67PR | |
|---|---|
DigiKey Part Number | 492-RHD-1660-F6PZR67PR-ND |
Manufacturer | |
Manufacturer Product Number | RHD-1660-F6PZR67PR |
Description | IP67 RIGID LIGHT PIPE, VERTICAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red Rigid Panel Mount |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5.80mm |
Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.52000 | €6.52 |
| 10 | €4.94400 | €49.44 |
| Unit Price without VAT: | €6.52000 |
|---|---|
| Unit Price with VAT: | €7.82400 |

